Part Details for 2394061-1 by TE Connectivity
Overview of 2394061-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2394061-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2394061-1-ND
|
DigiKey | 2POS,HVP1000,ASSY,180DEG,COD A/B Min Qty: 1 Lead time: 15 Weeks Container: Box |
23 In Stock |
|
$82.5546 / $102.4400 | Buy Now |
DISTI #
2394061-1
|
Avnet Americas | Connector Power Plug 2 Position 36mm Screw Straight Panel Mount - Bulk (Alt: 2394061-1) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$70.4014 / $84.7203 | Buy Now |
DISTI #
571-2394061-1
|
Mouser Electronics | Power to the Board 2POS,HVP1000,ASSY,180DEG,COD A/B RoHS: Compliant | 20 |
|
$87.3600 / $102.4200 | Buy Now |
DISTI #
V36:1790_27192178
|
Arrow Electronics | Conn Busbar Connector PIN 2 POS 36mm Screw ST Panel Mount 2 Terminal 2 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2317 | Americas - 44 |
|
$74.2800 / $92.8200 | Buy Now |
DISTI #
E02:0323_19562507
|
Arrow Electronics | Conn Busbar Connector PIN 2 POS 36mm Screw ST Panel Mount 2 Terminal 2 Port RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 15 Weeks Date Code: 2329 | Europe - 24 |
|
$79.2777 / $84.3087 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 24 Container: Box | 0Box |
|
$74.5800 | Buy Now |
DISTI #
AMP2394061-1
|
Heilind Electronics | 2POS,HVP1000,ASSY,180DEG,COD A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2POS,HVP1000,ASSY,180DEG,COD A/B | 0 |
|
$74.0600 / $155.1200 | Buy Now |
|
Onlinecomponents.com | 2POS,HVP1000,ASSY,180DEG,COD A/B | 0 |
|
$47.6700 / $98.0500 | Buy Now |
DISTI #
2394061-1
|
TTI | Power to the Board 2POS,HVP1000,ASSY,180DEG,COD A/B Min Qty: 24 Package Multiple: 1 Container: Each | Americas - 0 |
|
$82.5500 / $89.4800 | Buy Now |
Part Details for 2394061-1
2394061-1 CAD Models
2394061-1 Part Data Attributes:
|
2394061-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2394061-1
TE Connectivity
Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 500A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 500 A | |
Rated Voltage | 1000 V | |
Reference Standard | UL | |
Terminal Pitch | 36 mm | |
UL Flammability Code | 94V-0 |