There are no models available for this part yet.
Overview of 2394.0 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-394 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-394ML | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-394MLC | Coilcraft Inc | General Purpose Inductor, 390uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for 2394.0 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK6180
|
Newark | H25.0/15 Uninsulated |Altech 2394.0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $0.5510 | Buy Now | |
DISTI #
2394.0-ND
|
DigiKey | CONN FERRULE 4AWG SILVER Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4909 | Buy Now | |
DISTI #
845-23940
|
Mouser Electronics | Terminals H25.0/15 Uninsulated RoHS: Compliant | 98 |
|
$0.4460 / $0.7900 | Buy Now | |
Future Electronics | H25.00/15 Type 15 x 7.7 x 9.5 mm 4 AWG Non-Insulated Wire Ferrule RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.3900 / $0.4550 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1750 Factory Stock |
|
$0.3590 / $0.5317 | Buy Now | ||
Powell Electronics | H25.0/15 Uninsulated Min Qty: 500 | 1161 |
|
$0.4500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 1750 Factory Stock |
|
$0.3590 / $0.5317 | Buy Now | ||
DISTI #
10123375
|
TestEquity LLC | Altech 2394.0 Ferrules, Uninsulated , 4 (25.00) AWG, 15.0 (.59) L | 0 |
|
$0.5100 | Buy Now |