Part Details for 2392865-1 by TE Connectivity
Overview of 2392865-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2392865-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2392865-1-ND
|
DigiKey | Z-PACK A-B 25 COLUMN SHLD ASSY E Min Qty: 1 Lead time: 16 Weeks Container: Tray |
418 In Stock |
|
$7.9605 / $13.7400 | Buy Now |
DISTI #
2392865-1
|
Avnet Americas | Connector Hard Metric Receptacle 125 Position 2mm Press-Fit Right Angle Through Hole Tray - Trays (Alt: 2392865-1) Min Qty: 480 Package Multiple: 480 Container: Tray | 0 |
|
$7.1540 / $8.6090 | Buy Now |
DISTI #
571-2392865-1
|
Mouser Electronics | Hard Metric Connectors Z-PACK A-B 25 COLUMN SHLD ASSY EON RoHS: Compliant | 471 |
|
$11.2500 / $15.8500 | Buy Now |
DISTI #
73282761
|
RS | Z-PACK 2mm, Hard Metric Backplane, PCB Receptacle, 25 Column, 5 Row,125 Positio | TE Connectivity 2392865-1 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1170 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$7.1400 | Buy Now |
DISTI #
AMP2392865-1
|
Heilind Electronics | Z-PACK A-B 25 COLUMN SHLD ASSY | Americas - 0 in Stock |
|
$7.9177 / $9.0488 | Buy Now |
|
Onlinecomponents.com | Z-PACK A-B 25 COLUMN SHLD ASSY EON RoHS: Compliant | 0 |
|
$7.5300 / $20.6100 | Buy Now |
DISTI #
AMP2392865-1
|
Interstate Connecting Components | Z-PACK A-B 25 COLUMN SHLD ASSY | 0 |
|
$7.9177 / $9.0488 | Buy Now |
DISTI #
000000000006355615
|
Sager | Hard Metric Connectors Z-PACK A-B 25 COLUMN SHLD ASSY EON Min Qty: 1 | 0 |
|
$7.5000 | Buy Now |
DISTI #
2392865-1
|
Avnet Abacus | Connector Hard Metric Receptacle 125 Position 2mm Press-Fit Right Angle Through Hole Tray (Alt: 2392865-1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2392865-1
2392865-1 CAD Models
2392865-1 Part Data Attributes
|
2392865-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2392865-1
TE Connectivity
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2392865-1
This table gives cross-reference parts and alternative options found for 2392865-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2392865-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-646547-0 | Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Gray Insulator, Receptacle | TE Connectivity | 2392865-1 vs 3-646547-0 |
1857995-1 | Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Gray Insulator | TE Connectivity | 2392865-1 vs 1857995-1 |
2392575-1 | Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Gray Insulator, Receptacle | TE Connectivity | 2392865-1 vs 2392575-1 |
YTQ-125-02-FM-5 | Board Connector, 125 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 2392865-1 vs YTQ-125-02-FM-5 |