-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2392771-3 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6223
|
Newark | Rect Pwr Conn, Hdr, 3Pos, 1Row, 5Mm, No. Of Contacts:3Contacts, Product Range:Rast 5 Series, Conn... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1740 |
|
$0.6220 / $1.0900 | Buy Now |
DISTI #
17-2392771-3-ND
|
DigiKey | 3P, RAST 5 TAB HEADER, TIN, DIN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1714 In Stock |
|
$0.4964 / $0.9500 | Buy Now |
DISTI #
2392771-3
|
Avnet Americas | 3P, RAST 5 TAB HEADER, TIN, DIN THV OPP - Rail/Tube (Alt: 2392771-3) Min Qty: 1740 Package Multiple: 1740 Lead time: 17 Weeks, 1 Days Container: Tube | 0 |
|
$0.4295 / $0.4385 | Buy Now |
DISTI #
571-2392771-3
|
Mouser Electronics | Headers & Wire Housings 3P, RAST 5 TAB HEADER, TIN, DIN THV OPP RoHS: Compliant | 1740 |
|
$0.4470 / $0.9500 | Buy Now |
DISTI #
75052987
|
RS | PCB Mount Header, Vertical, Wire-to-Board, 3 Position, Tin, Solder, Tube of 29 | TE Connectivity 239... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 1740 |
|
$0.6900 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1740 Package Multiple: 1740 Lead time: 17 Weeks Container: Tube |
0 Tube |
|
$0.4220 / $0.4320 | Buy Now |
DISTI #
AMP2392771-3
|
Heilind Electronics | 3P, RAST 5 TAB HEADER, TIN, DI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4911 / $0.7160 | Buy Now |
DISTI #
AMP2392771-3
|
Interstate Connecting Components | 3P, RAST 5 TAB HEADER, TIN, DI | 0 |
|
Buy Now | |
DISTI #
2392771-3
|
Avnet Abacus | 3P RAST 5 TAB HEADER TIN DIN THV OPP (Alt: 2392771-3) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2392771-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2392771-3
TE Connectivity
Rectangular Power Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR |