Part Details for 2391VAMA045LSN2110 by Fenghua (HK) Electronics Ltd
Overview of 2391VAMA045LSN2110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2391VAMA045LSN2110
2391VAMA045LSN2110 CAD Models
2391VAMA045LSN2110 Part Data Attributes
|
2391VAMA045LSN2110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2391VAMA045LSN2110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 2391VAMA045LSN2110
This table gives cross-reference parts and alternative options found for 2391VAMA045LSN2110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2391VAMA045LSN2110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8391VAMA045LSN7110 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2391VAMA045LSN2110 vs 8391VAMA045LSN7110 |
400VXR390MSN35X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 2391VAMA045LSN2110 vs 400VXR390MSN35X45 |
2391VAMA045LGN5110 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2391VAMA045LSN2110 vs 2391VAMA045LGN5110 |
8391VAMA045LSN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | 2391VAMA045LSN2110 vs 8391VAMA045LSN40 |
397LMX400M2EG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | 2391VAMA045LSN2110 vs 397LMX400M2EG |
8391VAMA045LSN5110 | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2391VAMA045LSN2110 vs 8391VAMA045LSN5110 |
8391VAMA045LS000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | 2391VAMA045LSN2110 vs 8391VAMA045LS000 |
LAK2G391MEKC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF | Nichicon Corporation | 2391VAMA045LSN2110 vs LAK2G391MEKC45 |
8391VAMA045LSN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF | Fenghua (HK) Electronics Ltd | 2391VAMA045LSN2110 vs 8391VAMA045LSN50 |
ECET2GA391E5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | Panasonic Electronic Components | 2391VAMA045LSN2110 vs ECET2GA391E5 |