Part Details for 2391790-1 by TE Connectivity
Overview of 2391790-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2391790-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8819
|
Newark | Crimp Tool, Ratchet, 1.5-2.5Mm2, Crimp Tool Type:Ratchet, For Use With:Amp Mcp 2.8K Series 1241397 1.5-2.5Mmâ² Terminals, Product Range:Sde-Sa Series Rohs Compliant: Na |Amp Te Connectivity 2391790-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2132-2391790-1-ND
|
DigiKey | SDE F AMP MCP 2.8 1.50-2.50 ASSY Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$780.1240 / $869.5900 | Buy Now |
DISTI #
2391790-1
|
Avnet Americas | Hand Crimp Tool for MCP 2.8K Series 1241397 1.5mm2 to 2.5mm2 Terminals (Alt: 2391790-1) Min Qty: 1 Package Multiple: 1 | 1 Factory Stock |
|
$659.6200 / $793.7800 | Buy Now |
DISTI #
571-2391790-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE F AMP MCP 2.8 1.50-2.50 ASSY | 0 |
|
$754.6900 / $810.4900 | Order Now |
DISTI #
73652622
|
RS | SDE Crimp Hand Tool, F AMP MCP 2.8 1.52.5 ASSY | TE Connectivity 2391790-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,001.1900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$681.7100 | Buy Now |
DISTI #
AMP2391790-1
|
Heilind Electronics | SDE F AMP MCP 2.8 1.50-2.50 | Americas - 1 in Stock |
|
$846.9697 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$603.7200 / $787.2500 | Buy Now |
DISTI #
AMP2391790-1
|
Interstate Connecting Components | SDE F AMP MCP 2.8 1.50-2.50 | 1 |
|
$846.9697 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$603.7200 / $787.2500 | Buy Now |
Part Details for 2391790-1
2391790-1 CAD Models
2391790-1 Part Data Attributes
|
2391790-1
TE Connectivity
Buy Now
|
Compare Parts:
2391790-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |