-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2390868-2 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6215
|
Newark | Rect Pwr Conn, Hdr, 2Pos, 1Row, 5Mm, No. Of Contacts:2Contacts, Product Range:Rast 5 Series, Conn... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3980 |
|
$0.4930 / $0.9010 | Buy Now |
DISTI #
17-2390868-2-ND
|
DigiKey | 2P, RAST 5 HEADER, PL, SHROUDED Min Qty: 1 Lead time: 15 Weeks Container: Bag |
3967 In Stock |
|
$0.3868 / $0.7400 | Buy Now |
DISTI #
2390868-2
|
Avnet Americas | 2P, RAST 5 HEADER, PL, SHROUDED - Bulk (Alt: 2390868-2) Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3247 / $0.3314 | Buy Now |
DISTI #
571-2390868-2
|
Mouser Electronics | Headers & Wire Housings 2P, RAST 5 HEADER, PL, SHROUDED RoHS: Compliant | 3989 |
|
$0.3400 / $0.7400 | Buy Now |
DISTI #
75052974
|
RS | PCB Mount Header, Vertical, Wire-to-Board, 2 Position, Tin, Solder, Sealable | TE Connectivity 23908... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.5380 / $0.7470 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Bag |
0 Bag |
|
$0.3210 | Buy Now |
DISTI #
AMP2390868-2
|
Heilind Electronics | 2P, RAST 5 HEADER, PL, SHROUDE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3382 / $0.7080 | Buy Now |
DISTI #
AMP2390868-2
|
Interstate Connecting Components | 2P, RAST 5 HEADER, PL, SHROUDE | 0 |
|
Buy Now | |
DISTI #
2390868-2
|
Avnet Abacus | 2P RAST 5 HEADER PL SHROUDED (Alt: 2390868-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2390868-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2390868-2
TE Connectivity
Rectangular Power Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR |