There are no models available for this part yet.
Overview of 239085152059L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 239085152059L by YAGEO Corporation
Part Data Attributes for 239085152059L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 13 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
20.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for 239085152059L
This table gives cross-reference parts and alternative options found for 239085152059L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239085152059L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206CRB1320R5L | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239085152059L vs RT1206CRB1320R5L |
RT1206CRB1020R5L | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239085152059L vs RT1206CRB1020R5L |
TP0610C205JR4E | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239085152059L vs TP0610C205JR4E |
CRT1206-CW-20R5EAS | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | 239085152059L vs CRT1206-CW-20R5EAS |
AR06CBBV20R5 | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 239085152059L vs AR06CBBV20R5 |
RTX0620R5CBP4 | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | 239085152059L vs RTX0620R5CBP4 |
RNCF1206CTT20R5 | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239085152059L vs RNCF1206CTT20R5 |
TP0610C205JT4E | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239085152059L vs TP0610C205JT4E |
CRT1206-CW-20R5ELF | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | 239085152059L vs CRT1206-CW-20R5ELF |
RTX0620R5CBP3 | Fixed Resistor, Thin Film, 0.25W, 20.5ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | 239085152059L vs RTX0620R5CBP3 |