Part Details for 239085151379L by YAGEO Corporation
Overview of 239085151379L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239085151379L
239085151379L CAD Models
239085151379L Part Data Attributes
|
239085151379L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239085151379L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 13.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for 239085151379L
This table gives cross-reference parts and alternative options found for 239085151379L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239085151379L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0610C137JT4E | Fixed Resistor, Thin Film, 0.25W, 13.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239085151379L vs TP0610C137JT4E |
TP0610C137JRCE | Fixed Resistor, Thin Film, 0.25W, 13.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239085151379L vs TP0610C137JRCE |
WF12W13R7CTLQ | Fixed Resistor, Thin Film, 0.25W, 13.7ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239085151379L vs WF12W13R7CTLQ |
RT1206CRB1313R7L | Fixed Resistor, Thin Film, 0.25W, 13.7ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239085151379L vs RT1206CRB1313R7L |
NTRH12C13R7BTRF | Fixed Resistor, Thin Film, 0.25W, 13.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | 239085151379L vs NTRH12C13R7BTRF |
RTX0613R7CBP4 | Fixed Resistor, Thin Film, 0.25W, 13.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | 239085151379L vs RTX0613R7CBP4 |
TP0610C137JR4E | Fixed Resistor, Thin Film, 0.25W, 13.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239085151379L vs TP0610C137JR4E |
RT1206CRB0713R7L | Fixed Resistor, Thin Film, 0.25W, 13.7ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239085151379L vs RT1206CRB0713R7L |
CAR120613.7OHMS0.25%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 13.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | 239085151379L vs CAR120613.7OHMS0.25%10PPMHP |
HPTF1206-TN-13R7CT | Fixed Resistor, Thin Film, 0.25W, 13.7ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | 239085151379L vs HPTF1206-TN-13R7CT |