Part Details for 239085146732L by YAGEO Corporation
Overview of 239085146732L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239085146732L
239085146732L CAD Models
239085146732L Part Data Attributes
|
239085146732L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239085146732L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 6730 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for 239085146732L
This table gives cross-reference parts and alternative options found for 239085146732L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239085146732L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A6731WCPF3 | Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | 239085146732L vs 9T12063A6731WCPF3 |
RT1206BRB136K73L | Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | 239085146732L vs RT1206BRB136K73L |
9T12063A6731WCPF4 | Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | 239085146732L vs 9T12063A6731WCPF4 |
239085136732L | Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | 239085146732L vs 239085136732L |
9T12063A6731BCPFT | Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | 239085146732L vs 9T12063A6731BCPFT |
9T12063A6731BCPF3 | Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | 239085146732L vs 9T12063A6731BCPF3 |
239081146732L | Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | 239085146732L vs 239081146732L |
239083146732L | Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | 239085146732L vs 239083146732L |
CMF12066K73+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | 239085146732L vs CMF12066K73+-0.05%TCR10 |
239081136732L | Fixed Resistor, Thin Film, 0.25W, 6730ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | 239085146732L vs 239081136732L |