Part Details for 239084451893L by YAGEO Corporation
Overview of 239084451893L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239084451893L
239084451893L CAD Models
239084451893L Part Data Attributes
|
239084451893L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239084451893L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 18900ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 18900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for 239084451893L
This table gives cross-reference parts and alternative options found for 239084451893L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239084451893L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603CRB0718K9L | Fixed Resistor, Thin Film, 0.1W, 18900ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | 239084451893L vs RT0603CRB0718K9L |
RTF161892C10PPM | Fixed Resistor, Thin Film, 0.1W, 18900ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Dubilier | 239084451893L vs RTF161892C10PPM |
239082451893L | Fixed Resistor, Thin Film, 0.1W, 18900ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | 239084451893L vs 239082451893L |
9T06031A1892CCPF4 | Fixed Resistor, Thin Film, 0.1W, 18900ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | 239084451893L vs 9T06031A1892CCPF4 |
9T06031A1892CCPF3 | Fixed Resistor, Thin Film, 0.1W, 18900ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | 239084451893L vs 9T06031A1892CCPF3 |
RT0603CRB1318K9L | Fixed Resistor, Thin Film, 0.1W, 18900ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | 239084451893L vs RT0603CRB1318K9L |
CMF060318K9+-0.25%TCR10 | Fixed Resistor, Thin Film, 0.065W, 18900ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239084451893L vs CMF060318K9+-0.25%TCR10 |
239080451893L | Fixed Resistor, Thin Film, 0.1W, 18900ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | 239084451893L vs 239080451893L |