Part Details for 239084446809L by YAGEO Corporation
Overview of 239084446809L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239084446809L
239084446809L CAD Models
239084446809L Part Data Attributes
|
239084446809L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239084446809L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239084446809L
This table gives cross-reference parts and alternative options found for 239084446809L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239084446809L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06W68R0AALQ | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239084446809L vs WF06W68R0AALQ |
CRT0603-BW-68R0ELF | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | 239084446809L vs CRT0603-BW-68R0ELF |
RTW10B0603B68R0-RG70 | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | 239084446809L vs RTW10B0603B68R0-RG70 |
WF06W68R0BALQ | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239084446809L vs WF06W68R0BALQ |
CRT0603-AW-68R0ELF | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | 239084446809L vs CRT0603-AW-68R0ELF |
RTX0368R0BBP2 | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | 239084446809L vs RTX0368R0BBP2 |
RTX0368R0BBTP | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | 239084446809L vs RTX0368R0BBTP |
RN73H1JGTD68R0A10 | Fixed Resistor, Metal Film, 0.1W, 68ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239084446809L vs RN73H1JGTD68R0A10 |
RP73C1J68RBTDG | Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | 239084446809L vs RP73C1J68RBTDG |
RN73R1JTTP68R0A10 | Fixed Resistor, Metal Film, 0.1W, 68ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239084446809L vs RN73R1JTTP68R0A10 |