Part Details for 239084445763L by YAGEO Corporation
Overview of 239084445763L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239084445763L
239084445763L CAD Models
239084445763L Part Data Attributes
|
239084445763L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239084445763L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 57600ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 57600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239084445763L
This table gives cross-reference parts and alternative options found for 239084445763L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239084445763L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP5762A10 | Fixed Resistor, Metal Film, 0.1W, 57600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239084445763L vs RN73R1JTTP5762A10 |
RTW10B0603A5762-RG70 | Fixed Resistor, Thin Film, 0.1W, 57600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | 239084445763L vs RTW10B0603A5762-RG70 |
BLU0603P-5762-AB10Q | Fixed Resistor, Thin Film, 0.1W, 57600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | 239084445763L vs BLU0603P-5762-AB10Q |
WF06W5762BTLQ | Fixed Resistor, Thin Film, 0.1W, 57600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239084445763L vs WF06W5762BTLQ |
CMP060357K60.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239084445763L vs CMP060357K60.05%10PPM/KKS |
CMP060357K60.1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239084445763L vs CMP060357K60.1%10PPM/KNP20 |
BLU0603-5762-AB10 | Fixed Resistor, Thin Film, 0.1W, 57600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | 239084445763L vs BLU0603-5762-AB10 |
BLU0603ER-5762-AT10Q | Fixed Resistor, Thin Film, 0.1W, 57600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | 239084445763L vs BLU0603ER-5762-AT10Q |
RN73H1JGTD5762B10 | Fixed Resistor, Metal Film, 0.1W, 57600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239084445763L vs RN73H1JGTD5762B10 |
WF06W5762BALQ | Fixed Resistor, Thin Film, 0.1W, 57600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239084445763L vs WF06W5762BALQ |