Part Details for 239084441153L by YAGEO Corporation
Overview of 239084441153L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239084441153L
239084441153L CAD Models
239084441153L Part Data Attributes
|
239084441153L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239084441153L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239084441153L
This table gives cross-reference parts and alternative options found for 239084441153L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239084441153L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060311K50.05%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239084441153L vs AMF060311K50.05%10PPM/KKP20 |
CMP060311K50.1%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239084441153L vs CMP060311K50.1%10PPM/KNS |
PRC0603TC1011.5K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 11500ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | 239084441153L vs PRC0603TC1011.5K+/-0.05% |
CMP060311K50.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239084441153L vs CMP060311K50.1%10PPM/KKP10 |
WF06W1152BTLQ | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239084441153L vs WF06W1152BTLQ |
CMP060311K50.05%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239084441153L vs CMP060311K50.05%10PPM/KKP20 |
CRT0603-BW-1152EAS | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | 239084441153L vs CRT0603-BW-1152EAS |
BLU0603ER-1152-BT10Q | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | 239084441153L vs BLU0603ER-1152-BT10Q |
CMP060311K50.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239084441153L vs CMP060311K50.05%10PPM/KKP10 |
CMP060311K50.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239084441153L vs CMP060311K50.05%10PPM/KNP20 |