Part Details for 239084439092L by YAGEO Corporation
Overview of 239084439092L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239084439092L
239084439092L CAD Models
239084439092L Part Data Attributes
|
239084439092L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239084439092L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for 239084439092L
This table gives cross-reference parts and alternative options found for 239084439092L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239084439092L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JLTD9091B10 | Fixed Resistor, Thin Film, 0.063W, 9090ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239084439092L vs RN731JLTD9091B10 |
RNCF0603AKT9K09 | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 239084439092L vs RNCF0603AKT9K09 |
P0603Y9091WBW | Fixed Resistor, Thin Film, 0.125W, 9090ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239084439092L vs P0603Y9091WBW |
AMF06039K090.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239084439092L vs AMF06039K090.05%10PPM/KKS |
SF06W9091BTL | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239084439092L vs SF06W9091BTL |
AMF06039K090.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239084439092L vs AMF06039K090.1%10PPM/KKP10 |
AMF06039K090.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239084439092L vs AMF06039K090.05%10PPM/KNP10 |
P0603Y9091BNTA | Fixed Resistor, Thin Film, 0.125W, 9090ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239084439092L vs P0603Y9091BNTA |
AR03ATBX9091 | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 239084439092L vs AR03ATBX9091 |
CMP06039K090.1%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 9090ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239084439092L vs CMP06039K090.1%10PPM/KNS |