Part Details for 239084437152L by YAGEO Corporation
Overview of 239084437152L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239084437152L
239084437152L CAD Models
239084437152L Part Data Attributes
|
239084437152L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239084437152L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for 239084437152L
This table gives cross-reference parts and alternative options found for 239084437152L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239084437152L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06BBK7151 | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239084437152L vs RBP06BBK7151 |
P0603Y7151WBT | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239084437152L vs P0603Y7151WBT |
PRC0603TTC10Y7.15K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | 239084437152L vs PRC0603TTC10Y7.15K+-0.1% |
CMP06037K150.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239084437152L vs CMP06037K150.1%10PPM/KNP10 |
BLU0603P-7151-AT10Q | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | 239084437152L vs BLU0603P-7151-AT10Q |
ERA3ARB7151V | Fixed Resistor, Metal Film, 0.1W, 7150ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 239084437152L vs ERA3ARB7151V |
PRC0603TC107.15K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | 239084437152L vs PRC0603TC107.15K+/-0.1% |
PRC0603TC107.15K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 7150ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | 239084437152L vs PRC0603TC107.15K+/-0.05% |
RP73C1J7K15ATDG | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | 239084437152L vs RP73C1J7K15ATDG |
AMF06037K150.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 7150ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239084437152L vs AMF06037K150.05%10PPM/KKP10 |