Part Details for 239084154871L by YAGEO Corporation
Overview of 239084154871L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239084154871L
239084154871L CAD Models
239084154871L Part Data Attributes
|
239084154871L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239084154871L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for 239084154871L
This table gives cross-reference parts and alternative options found for 239084154871L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239084154871L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTE4870C10 | Fixed Resistor, Thin Film, 0.1W, 487ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239084154871L vs RN732ALTE4870C10 |
RN73H2ATTE4870C10 | Fixed Resistor, Metal Film, 0.125W, 487ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239084154871L vs RN73H2ATTE4870C10 |
RN732ALTDD4870C10 | Fixed Resistor, Thin Film, 0.1W, 487ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239084154871L vs RN732ALTDD4870C10 |
RN732ALTD4870C10 | Fixed Resistor, Thin Film, 0.1W, 487ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239084154871L vs RN732ALTD4870C10 |
RTX054870CBP3 | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | 239084154871L vs RTX054870CBP3 |
RN732ATTDD4870C10 | Fixed Resistor, Thin Film, 0.1W, 487ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239084154871L vs RN732ATTDD4870C10 |
RT0805CRB10487RL | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239084154871L vs RT0805CRB10487RL |
RN732ATTE4870C10 | Fixed Resistor, Thin Film, 0.1W, 487ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239084154871L vs RN732ATTE4870C10 |
WF08W4870CTL | Fixed Resistor, Thin Film, 0.125W, 487ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 239084154871L vs WF08W4870CTL |
RT0805CRB13487RL | Fixed Resistor, Thin Film, 0.125W, 487ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239084154871L vs RT0805CRB13487RL |