Part Details for 239084137771L by YAGEO Corporation
Overview of 239084137771L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239084137771L
239084137771L CAD Models
239084137771L Part Data Attributes
|
239084137771L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239084137771L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 777ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 777 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for 239084137771L
This table gives cross-reference parts and alternative options found for 239084137771L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239084137771L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239082137771L | Fixed Resistor, Thin Film, 0.125W, 777ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239084137771L vs 239082137771L |
TNPW0805777RBYCN | Fixed Resistor, Thin Film, 0.125W, 777ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239084137771L vs TNPW0805777RBYCN |
RT0805BRB07777RL | Fixed Resistor, Thin Film, 0.125W, 777ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239084137771L vs RT0805BRB07777RL |
RT0805WRB07777RL | Fixed Resistor, Thin Film, 0.125W, 777ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239084137771L vs RT0805WRB07777RL |
9T08052A7770WCPF3 | Fixed Resistor, Thin Film, 0.125W, 777ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239084137771L vs 9T08052A7770WCPF3 |
TNPW0805777RBYCN0H | Fixed Resistor, Thin Film, 0.125W, 777ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239084137771L vs TNPW0805777RBYCN0H |
MCU0805-100.1%P5777R | Fixed Resistor, Thin Film, 0.125W, 777ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 239084137771L vs MCU0805-100.1%P5777R |
239080147771L | Fixed Resistor, Thin Film, 0.125W, 777ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239084137771L vs 239080147771L |
239084147771L | Fixed Resistor, Thin Film, 0.125W, 777ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239084137771L vs 239084147771L |
RT0805WRB10777RL | Fixed Resistor, Thin Film, 0.125W, 777ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239084137771L vs RT0805WRB10777RL |