Part Details for 239084137321L by YAGEO Corporation
Overview of 239084137321L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239084137321L
239084137321L CAD Models
239084137321L Part Data Attributes
|
239084137321L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239084137321L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for 239084137321L
This table gives cross-reference parts and alternative options found for 239084137321L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239084137321L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTD7320B10 | Fixed Resistor, Thin Film, 0.1W, 732ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239084137321L vs RN732ALTD7320B10 |
RN73H2ATTD7320A10 | Fixed Resistor, Metal Film, 0.125W, 732ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239084137321L vs RN73H2ATTD7320A10 |
AMF0805732R0.05%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | 239084137321L vs AMF0805732R0.05%10PPM/KKP20 |
AMF0805732R0.1%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | 239084137321L vs AMF0805732R0.1%10PPM/KKP5 |
RN732ATTED7320A10 | Fixed Resistor, Thin Film, 0.1W, 732ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239084137321L vs RN732ATTED7320A10 |
RN732ALTDD7320B10 | Fixed Resistor, Thin Film, 0.1W, 732ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239084137321L vs RN732ALTDD7320B10 |
RN732ATTDD7320B10 | Fixed Resistor, Thin Film, 0.1W, 732ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239084137321L vs RN732ATTDD7320B10 |
WF08W7320BALQ | Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239084137321L vs WF08W7320BALQ |
WF08W7320AALQ | Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239084137321L vs WF08W7320AALQ |
WF08W7320BTLQ | Fixed Resistor, Thin Film, 0.125W, 732ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239084137321L vs WF08W7320BTLQ |