Datasheets
239082753603L by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402,

Part Details for 239082753603L by YAGEO Corporation

Overview of 239082753603L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 239082753603L

239082753603L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

239082753603L Part Data Attributes

239082753603L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
239082753603L YAGEO Corporation Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.0625 W
Resistance 36000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 50 V

Alternate Parts for 239082753603L

This table gives cross-reference parts and alternative options found for 239082753603L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239082753603L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
9T04021A3602CCPF3 Fixed Resistor, Thin Film, 0.0625W, 36000ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, YAGEO Corporation 239082753603L vs 9T04021A3602CCPF3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239082753603L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239082753603L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 239082753603L would you like to use for your alert(s)?
  • Please alert me when 239082753603L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239082753603L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239082753603L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239082753603L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239082753603L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239082753603L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: