Part Details for 239082447773L by YAGEO Corporation
Overview of 239082447773L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239082447773L
239082447773L CAD Models
239082447773L Part Data Attributes
|
239082447773L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239082447773L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 77700ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 77700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239082447773L
This table gives cross-reference parts and alternative options found for 239082447773L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239082447773L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A7772BCPFT | Fixed Resistor, Thin Film, 0.1W, 77700ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | 239082447773L vs 9T06031A7772BCPFT |
TNPW060377K7BYEC | Fixed Resistor, Thin Film, 0.1W, 77700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 239082447773L vs TNPW060377K7BYEC |
MCT06030F7772BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 10 ppm, 77700 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239082447773L vs MCT06030F7772BP100 |
9T06031A7772BCPF4 | Fixed Resistor, Thin Film, 0.1W, 77700ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | 239082447773L vs 9T06031A7772BCPF4 |
239084447773L | Fixed Resistor, Thin Film, 0.1W, 77700ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | 239082447773L vs 239084447773L |
RT0603BRB1077K7L | Fixed Resistor, Thin Film, 0.1W, 77700ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | 239082447773L vs RT0603BRB1077K7L |