Part Details for 239082443093L by YAGEO Corporation
Overview of 239082443093L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239082443093L
239082443093L CAD Models
239082443093L Part Data Attributes
|
239082443093L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239082443093L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239082443093L
This table gives cross-reference parts and alternative options found for 239082443093L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239082443093L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW060330K9BYEA | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239082443093L vs TNPW060330K9BYEA |
RT0603BRB1330K9 | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239082443093L vs RT0603BRB1330K9 |
RTF163092A10PPM | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Dubilier | 239082443093L vs RTF163092A10PPM |
RT0603BRB0730K9 | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239082443093L vs RT0603BRB0730K9 |
CMF060330K9+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.065W, 30900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239082443093L vs CMF060330K9+-0.1%TCR10 |
TNPW060330K90.1%T-13E52E3 | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239082443093L vs TNPW060330K90.1%T-13E52E3 |
TNPW060330K9BYEN | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239082443093L vs TNPW060330K9BYEN |
TNPW060330K9BYEN0H | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239082443093L vs TNPW060330K9BYEN0H |
TNPU060330K90.05%T-13ET1E3 | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | 239082443093L vs TNPU060330K90.05%T-13ET1E3 |
RB06BBK3092 | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239082443093L vs RB06BBK3092 |