Part Details for 239082142521L by YAGEO Corporation
Overview of 239082142521L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239082142521L
239082142521L CAD Models
239082142521L Part Data Attributes
|
239082142521L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239082142521L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 252ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 252 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 239082142521L
This table gives cross-reference parts and alternative options found for 239082142521L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239082142521L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T08052A2520BCPFT | Fixed Resistor, Thin Film, 0.125W, 252ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239082142521L vs 9T08052A2520BCPFT |
239080142521L | Fixed Resistor, Thin Film, 0.125W, 252ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239082142521L vs 239080142521L |
RT0805WRB07252RL | Fixed Resistor, Thin Film, 0.125W, 252ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239082142521L vs RT0805WRB07252RL |
RT0805BRB13252R | Fixed Resistor, Thin Film, 0.125W, 252ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805 | YAGEO Corporation | 239082142521L vs RT0805BRB13252R |
RT0805BRB07252R | Fixed Resistor, Thin Film, 0.125W, 252ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805 | YAGEO Corporation | 239082142521L vs RT0805BRB07252R |
RT0805BRB10252RL | Fixed Resistor, Thin Film, 0.125W, 252ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239082142521L vs RT0805BRB10252RL |
9T08052A2520WCPF3 | Fixed Resistor, Thin Film, 0.125W, 252ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239082142521L vs 9T08052A2520WCPF3 |
RTF122520A10PPM | Fixed Resistor, Thin Film, 0.125W, 252ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Dubilier | 239082142521L vs RTF122520A10PPM |
9T08052A2520BCPF4 | Fixed Resistor, Thin Film, 0.125W, 252ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239082142521L vs 9T08052A2520BCPF4 |
239084132521L | Fixed Resistor, Thin Film, 0.125W, 252ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239082142521L vs 239084132521L |