Part Details for 239080744991L by YAGEO Corporation
Overview of 239080744991L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239080744991L
239080744991L CAD Models
239080744991L Part Data Attributes
|
239080744991L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239080744991L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for 239080744991L
This table gives cross-reference parts and alternative options found for 239080744991L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239080744991L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0402TTC10499R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Precision Resistive Products Inc | 239080744991L vs PRC0402TTC10499R+/-0.1% |
AR02ABBY4990N | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | Viking Tech Corp | 239080744991L vs AR02ABBY4990N |
AR02ATBY4990 | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239080744991L vs AR02ATBY4990 |
AR02ATBX4990 | Fixed Resistor, Thin Film, 0.1W, 499ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239080744991L vs AR02ATBX4990 |
RT0402BRB13499RL | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239080744991L vs RT0402BRB13499RL |
PRC0402TC10499R+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | Precision Resistive Products Inc | 239080744991L vs PRC0402TC10499R+/-0.05% |
RNCF0402AKT499R | Fixed Resistor, Thin Film, 0.063W, 499ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239080744991L vs RNCF0402AKT499R |
RT0402BRB07499RL | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239080744991L vs RT0402BRB07499RL |
AF0402AY4990A-T10 | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 239080744991L vs AF0402AY4990A-T10 |
AR02BTBY4990N | Fixed Resistor, Thin Film, 0.0625W, 499ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Viking Tech Corp | 239080744991L vs AR02BTBY4990N |