Part Details for 239080455493L by YAGEO Corporation
Overview of 239080455493L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239080455493L
239080455493L CAD Models
239080455493L Part Data Attributes
|
239080455493L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239080455493L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for 239080455493L
This table gives cross-reference parts and alternative options found for 239080455493L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239080455493L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06W5492CTL | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239080455493L vs SF06W5492CTL |
AR03CTBX5492 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 239080455493L vs AR03CTBX5492 |
RT0603CRB1354K9L | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 239080455493L vs RT0603CRB1354K9L |
RBP06CBK5492 | Fixed Resistor, Thin Film, 0.125W, 54900ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239080455493L vs RBP06CBK5492 |
WF06W5492CALQ | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239080455493L vs WF06W5492CALQ |
CMP060354K90.25%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 54900ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239080455493L vs CMP060354K90.25%10PPM/KKP10 |
BLU0603P-5492-CT10 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | 239080455493L vs BLU0603P-5492-CT10 |
BLU0603P-5492-CB10Q | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | 239080455493L vs BLU0603P-5492-CB10Q |
AMF060354K90.25%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239080455493L vs AMF060354K90.25%10PPM/KKP5 |
P0603Y5492CGTRE4 | Fixed Resistor, Thin Film, 0.125W, 54900ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | 239080455493L vs P0603Y5492CGTRE4 |