Part Details for 239080446653L by YAGEO Corporation
Overview of 239080446653L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239080446653L
239080446653L CAD Models
239080446653L Part Data Attributes
|
239080446653L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239080446653L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239080446653L
This table gives cross-reference parts and alternative options found for 239080446653L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239080446653L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-6652-BT10W | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | 239080446653L vs BLU0603-6652-BT10W |
RP73C1J66K5BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 66500ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | 239080446653L vs RP73C1J66K5BTD |
RT0603WRB0766K5 | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | 239080446653L vs RT0603WRB0766K5 |
RNCF0603BKT66K5 | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 239080446653L vs RNCF0603BKT66K5 |
BLU0603P-6652-BB10Q | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | 239080446653L vs BLU0603P-6652-BB10Q |
BLU0603-6652-BB10Q | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | 239080446653L vs BLU0603-6652-BB10Q |
P0603Y6652BGE4 | Fixed Resistor, Thin Film, 0.125W, 66500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | 239080446653L vs P0603Y6652BGE4 |
239084446653L | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | 239080446653L vs 239084446653L |
CMP060366K50.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 66500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239080446653L vs CMP060366K50.05%10PPM/KKP5 |
CAR060366.5KOHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | 239080446653L vs CAR060366.5KOHMS0.1%10PPMHP |