Part Details for 239080436202L by YAGEO Corporation
Overview of 239080436202L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239080436202L
239080436202L CAD Models
239080436202L Part Data Attributes
|
239080436202L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239080436202L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for 239080436202L
This table gives cross-reference parts and alternative options found for 239080436202L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239080436202L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C1J6K2BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 6200ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | 239080436202L vs RP73C1J6K2BTDF |
PRC0603TC10Y6.2K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 6200ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | 239080436202L vs PRC0603TC10Y6.2K+-0.05% |
RT0603BRB106K2L | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239080436202L vs RT0603BRB106K2L |
RT0603WRB076K2L | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 239080436202L vs RT0603WRB076K2L |
RP73C1J6K2ATD | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | 239080436202L vs RP73C1J6K2ATD |
RP73C1J6K2BTDG | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | 239080436202L vs RP73C1J6K2BTDG |
CRT0603-AW-6201EAS | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | 239080436202L vs CRT0603-AW-6201EAS |
SF06W6201BTL | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239080436202L vs SF06W6201BTL |
AR03BBBX6201 | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 239080436202L vs AR03BBBX6201 |
RT0603WRB076K2 | Fixed Resistor, Thin Film, 0.1W, 6200ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | 239080436202L vs RT0603WRB076K2 |