Part Details for 239080431052L by YAGEO Corporation
Overview of 239080431052L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239080431052L
239080431052L CAD Models
239080431052L Part Data Attributes
|
239080431052L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239080431052L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1050ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for 239080431052L
This table gives cross-reference parts and alternative options found for 239080431052L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239080431052L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ABBX1051 | Fixed Resistor, Thin Film, 0.1W, 1050ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 239080431052L vs AR03ABBX1051 |
RNCF0603BKT1K05 | Fixed Resistor, Thin Film, 0.1W, 1050ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 239080431052L vs RNCF0603BKT1K05 |
TP0310B1051RCE | Fixed Resistor, Thin Film, 0.1W, 1050ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 239080431052L vs TP0310B1051RCE |
AR03ATBX1051N | Fixed Resistor, Thin Film, 0.1W, 1050ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | 239080431052L vs AR03ATBX1051N |
AMF06031K050.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 1050ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239080431052L vs AMF06031K050.05%10PPM/KKP10 |
CMP06031K050.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 1050ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239080431052L vs CMP06031K050.05%10PPM/KKP5 |
AMF06031K050.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1050ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239080431052L vs AMF06031K050.05%10PPM/KNP10 |
AMF06031K050.05%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 1050ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | 239080431052L vs AMF06031K050.05%10PPM/KNP5 |
BLU0603-1051-AT10Q | Fixed Resistor, Thin Film, 0.1W, 1050ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | 239080431052L vs BLU0603-1051-AT10Q |
RN73R1JTTP1051A10 | Fixed Resistor, Metal Film, 0.1W, 1050ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239080431052L vs RN73R1JTTP1051A10 |