Part Details for 239080147412L by YAGEO Corporation
Overview of 239080147412L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239080147412L
239080147412L CAD Models
239080147412L Part Data Attributes
|
239080147412L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239080147412L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 7410ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 7410 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 239080147412L
This table gives cross-reference parts and alternative options found for 239080147412L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239080147412L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU08050F7411BP500 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 7410 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239080147412L vs MCU08050F7411BP500 |
RT0805WRB137K41 | Fixed Resistor, Thin Film, 0.125W, 7410ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805 | YAGEO Corporation | 239080147412L vs RT0805WRB137K41 |
239082137412L | Fixed Resistor, Thin Film, 0.125W, 7410ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239080147412L vs 239082137412L |
239082147412L | Fixed Resistor, Thin Film, 0.125W, 7410ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239080147412L vs 239082147412L |
RT0805WRB107K41L | Fixed Resistor, Thin Film, 0.125W, 7410ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239080147412L vs RT0805WRB107K41L |
9T08052A7411WCPF4 | Fixed Resistor, Thin Film, 0.125W, 7410ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239080147412L vs 9T08052A7411WCPF4 |
9T08052A7411BCPF3 | Fixed Resistor, Thin Film, 0.125W, 7410ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239080147412L vs 9T08052A7411BCPF3 |
RT0805BRB077K41 | Fixed Resistor, Thin Film, 0.125W, 7410ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805 | YAGEO Corporation | 239080147412L vs RT0805BRB077K41 |
TNPW08057K41BYEN | Fixed Resistor, Thin Film, 0.125W, 7410ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239080147412L vs TNPW08057K41BYEN |
RT0805BRB077K41L | Fixed Resistor, Thin Film, 0.125W, 7410ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239080147412L vs RT0805BRB077K41L |