Part Details for 239080135361L by YAGEO Corporation
Overview of 239080135361L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239080135361L
239080135361L CAD Models
239080135361L Part Data Attributes
|
239080135361L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239080135361L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for 239080135361L
This table gives cross-reference parts and alternative options found for 239080135361L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239080135361L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTDD5360A10 | Fixed Resistor, Thin Film, 0.1W, 536ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239080135361L vs RN732ALTDD5360A10 |
239080145361L | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239080135361L vs 239080145361L |
AMF0805536R0.1%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | 239080135361L vs AMF0805536R0.1%10PPM/KKP5 |
RN73H2ATTE5360A10 | Fixed Resistor, Metal Film, 0.125W, 536ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239080135361L vs RN73H2ATTE5360A10 |
RN73H2ATTD5360A10 | Fixed Resistor, Metal Film, 0.125W, 536ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239080135361L vs RN73H2ATTD5360A10 |
RN732ATTD5360B10 | Fixed Resistor, Thin Film, 0.1W, 536ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239080135361L vs RN732ATTD5360B10 |
RT0805BRB07536RL | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239080135361L vs RT0805BRB07536RL |
RN732ALTE5360A10 | Fixed Resistor, Thin Film, 0.1W, 536ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239080135361L vs RN732ALTE5360A10 |
AMF0805536R0.1%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 536ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | 239080135361L vs AMF0805536R0.1%10PPM/KKS |
RN732ATTED5360B10 | Fixed Resistor, Thin Film, 0.1W, 536ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239080135361L vs RN732ATTED5360B10 |