Part Details for 239080131983L by YAGEO Corporation
Overview of 239080131983L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239080131983L
239080131983L CAD Models
239080131983L Part Data Attributes
|
239080131983L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239080131983L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 19800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 19800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for 239080131983L
This table gives cross-reference parts and alternative options found for 239080131983L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239080131983L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T08052A1982WCPF4 | Fixed Resistor, Thin Film, 0.125W, 19800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239080131983L vs 9T08052A1982WCPF4 |
9T08052A1982WCPF3 | Fixed Resistor, Thin Film, 0.125W, 19800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239080131983L vs 9T08052A1982WCPF3 |
RT0805WRB1319K8 | Fixed Resistor, Thin Film, 0.125W, 19800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805 | YAGEO Corporation | 239080131983L vs RT0805WRB1319K8 |
RT0805BRB1319K8L | Fixed Resistor, Thin Film, 0.125W, 19800ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239080131983L vs RT0805BRB1319K8L |
RT0805BRB1319K8 | Fixed Resistor, Thin Film, 0.125W, 19800ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805 | YAGEO Corporation | 239080131983L vs RT0805BRB1319K8 |
239082141983L | Fixed Resistor, Thin Film, 0.125W, 19800ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239080131983L vs 239082141983L |
239084141983L | Fixed Resistor, Thin Film, 0.125W, 19800ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239080131983L vs 239084141983L |
RT0805WRB0719K8 | Fixed Resistor, Thin Film, 0.125W, 19800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805 | YAGEO Corporation | 239080131983L vs RT0805WRB0719K8 |
RTF121982A10PPM | Fixed Resistor, Thin Film, 0.125W, 19800ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Dubilier | 239080131983L vs RTF121982A10PPM |
RT0805BRB1019K8L | Fixed Resistor, Thin Film, 0.125W, 19800ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239080131983L vs RT0805BRB1019K8L |