Part Details for 239080131692L by YAGEO Corporation
Overview of 239080131692L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239080131692L
239080131692L CAD Models
239080131692L Part Data Attributes
|
239080131692L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239080131692L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for 239080131692L
This table gives cross-reference parts and alternative options found for 239080131692L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239080131692L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX051691BBP3 | Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | 239080131692L vs RTX051691BBP3 |
RN732ALTE1691B10 | Fixed Resistor, Thin Film, 0.1W, 1690ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239080131692L vs RN732ALTE1691B10 |
RN732ALTED1691B10 | Fixed Resistor, Thin Film, 0.1W, 1690ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239080131692L vs RN732ALTED1691B10 |
239080141692L | Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | 239080131692L vs 239080141692L |
RN732ATTE1691B10 | Fixed Resistor, Thin Film, 0.1W, 1690ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239080131692L vs RN732ATTE1691B10 |
RN732ATTE1691A10 | Fixed Resistor, Thin Film, 0.1W, 1690ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239080131692L vs RN732ATTE1691A10 |
AMF08051K690.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | 239080131692L vs AMF08051K690.05%10PPM/KNP10 |
AMF08051K690.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | 239080131692L vs AMF08051K690.05%10PPM/KKP5 |
AMF08051K690.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | 239080131692L vs AMF08051K690.05%10PPM/KKP10 |
RN73R2ATTP1691B10 | Fixed Resistor, Metal Film, 0.125W, 1690ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239080131692L vs RN73R2ATTP1691B10 |