Part Details for 239076368871L by YAGEO Corporation
Overview of 239076368871L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239076368871L
239076368871L CAD Models
239076368871L Part Data Attributes
|
239076368871L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239076368871L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 887ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239076368871L
This table gives cross-reference parts and alternative options found for 239076368871L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239076368871L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K8870FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | 239076368871L vs RC12K8870FTG |
AF2512FK-07887RL | Fixed Resistor, 1W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 239076368871L vs AF2512FK-07887RL |
FCF25FW8870 | Fixed Resistor, Metal Glaze/thick Film, 1W, 887ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 239076368871L vs FCF25FW8870 |
NRCS100F8870TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | 239076368871L vs NRCS100F8870TRF |
RC12K8870FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | 239076368871L vs RC12K8870FCL |
RK73H3ATTE8870F | Fixed Resistor, Metal Glaze/thick Film, 1W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 239076368871L vs RK73H3ATTE8870F |
RC2512FK-07887RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 239076368871L vs RC2512FK-07887RL |
RMC1K8870FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | 239076368871L vs RMC1K8870FTE |
RC2512FK-07887RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 239076368871L vs RC2512FK-07887RP |
CR2512-FX-8870ELF | Fixed Resistor, Ruthenium Oxide, 1W, 887ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | 239076368871L vs CR2512-FX-8870ELF |