Part Details for 239076367322L by YAGEO Corporation
Overview of 239076367322L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239076367322L
239076367322L CAD Models
239076367322L Part Data Attributes
|
239076367322L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239076367322L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239076367322L
This table gives cross-reference parts and alternative options found for 239076367322L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239076367322L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC25127K321% | Fixed Resistor, Metal Glaze/thick Film, 1W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | 239076367322L vs RMC25127K321% |
TSR1GTF7321V | Fixed Resistor, Metal Glaze/thick Film, 1W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | 239076367322L vs TSR1GTF7321V |
RK73HW3ALTE7321F | Fixed Resistor, Metal Glaze/thick Film, 1W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 239076367322L vs RK73HW3ALTE7321F |
RK73HW3ATTED7321F | Fixed Resistor, Metal Glaze/thick Film, 1W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 239076367322L vs RK73HW3ATTED7321F |
CR-12FL4--7K32- | Fixed Resistor, Metal Glaze/thick Film, 1W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | 239076367322L vs CR-12FL4--7K32- |
FCF25FP-7321-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 239076367322L vs FCF25FP-7321-W |
RK73HW3ARTTED7321F | Fixed Resistor, Metal Glaze/thick Film, 1W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 239076367322L vs RK73HW3ARTTED7321F |
CRGCQ2512F7K32 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | 239076367322L vs CRGCQ2512F7K32 |
CR2512-1W-7321FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | 239076367322L vs CR2512-1W-7321FT-13 |
CTTKFR2512FTE7321 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | 239076367322L vs CTTKFR2512FTE7321 |