Part Details for 239076364221L by YAGEO Corporation
Overview of 239076364221L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239076364221L
239076364221L CAD Models
239076364221L Part Data Attributes
|
239076364221L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239076364221L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239076364221L
This table gives cross-reference parts and alternative options found for 239076364221L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239076364221L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FP-4220 | Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 239076364221L vs FCF25FP-4220 |
FCF25FP-4220-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 239076364221L vs FCF25FP-4220-W |
RC12K4220FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | 239076364221L vs RC12K4220FTG |
232276364221 | Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239076364221L vs 232276364221 |
RMEF2512FT422R | Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | 239076364221L vs RMEF2512FT422R |
WCR2512LF-4220-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | 239076364221L vs WCR2512LF-4220-F-E-LT |
RK73H3ATTED4220F | Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 239076364221L vs RK73H3ATTED4220F |
AF2512FK-07422RL | Fixed Resistor, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 239076364221L vs AF2512FK-07422RL |
CR2512-1W-4220FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | 239076364221L vs CR2512-1W-4220FT-13 |
RK73HW3ARTTE4220F | Fixed Resistor, Metal Glaze/thick Film, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 239076364221L vs RK73HW3ARTTE4220F |