Part Details for 239076363015L by YAGEO Corporation
Overview of 239076363015L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239076363015L
239076363015L CAD Models
239076363015L Part Data Attributes
|
239076363015L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239076363015L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3010000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239076363015L
This table gives cross-reference parts and alternative options found for 239076363015L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239076363015L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF3014T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 239076363015L vs 25121WF3014T4E |
RC2512FK-073M01P | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 239076363015L vs RC2512FK-073M01P |
FCF25FP-3014 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 239076363015L vs FCF25FP-3014 |
RMCF2512FT3M01 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | 239076363015L vs RMCF2512FT3M01 |
FCF25FP-3014-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 239076363015L vs FCF25FP-3014-W |
CR2512F3M01E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | 239076363015L vs CR2512F3M01E04 |
232276363015 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239076363015L vs 232276363015 |
9C25121W3014FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | 239076363015L vs 9C25121W3014FKPF5 |
FCF25FY-3014 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 239076363015L vs FCF25FY-3014 |
FCF25FY-3014-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 239076363015L vs FCF25FY-3014-W |