Part Details for 239076362945L by YAGEO Corporation
Overview of 239076362945L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239076362945L
239076362945L CAD Models
239076362945L Part Data Attributes
|
239076362945L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239076362945L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 2940000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2940000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239076362945L
This table gives cross-reference parts and alternative options found for 239076362945L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239076362945L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG2512F2M94 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2940000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | 239076362945L vs CRG2512F2M94 |
FCF25FX-2944 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2940000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 239076362945L vs FCF25FX-2944 |
RC2512FK-072M94 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2940000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239076362945L vs RC2512FK-072M94 |
RCM6432F2944AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 2940000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | 239076362945L vs RCM6432F2944AS |
RC2512FK-072M94P | Fixed Resistor, Metal Glaze/thick Film, 1W, 2940000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 239076362945L vs RC2512FK-072M94P |
RCS6432F2944CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 2940000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | 239076362945L vs RCS6432F2944CS |
BCTS002512-2944FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2940000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | 239076362945L vs BCTS002512-2944FTE |
CR2512F2M94E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2940000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | 239076362945L vs CR2512F2M94E04 |
232276362945 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2940000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239076362945L vs 232276362945 |
FCF25FP-2944 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2940000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 239076362945L vs FCF25FP-2944 |