Part Details for 239076362408L by YAGEO Corporation
Overview of 239076362408L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239076362408L
239076362408L CAD Models
239076362408L Part Data Attributes
|
239076362408L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239076362408L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239076362408L
This table gives cross-reference parts and alternative options found for 239076362408L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239076362408L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FK-072R4P | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 239076362408L vs RC2512FK-072R4P |
CR2512-1W-2R40FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | 239076362408L vs CR2512-1W-2R40FT |
AF2512FK-072R4L | Fixed Resistor, 1W, 2.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | 239076362408L vs AF2512FK-072R4L |
RK73H3ALTEB2R40F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 239076362408L vs RK73H3ALTEB2R40F |
RMGW63-2R4FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | 239076362408L vs RMGW63-2R4FB |
RK73H3ATBK2R40F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | 239076362408L vs RK73H3ATBK2R40F |
RTT252R40FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2512, | Ralec | 239076362408L vs RTT252R40FTE |
CR2512-1W-2R40FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | 239076362408L vs CR2512-1W-2R40FPT-13 |
RK73H3ALTED2R40F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 239076362408L vs RK73H3ALTED2R40F |
CR2512-1W-2R40FPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | 239076362408L vs CR2512-1W-2R40FPT |