Part Details for 239076362373L by YAGEO Corporation
Overview of 239076362373L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239076362373L
239076362373L CAD Models
239076362373L Part Data Attributes
|
239076362373L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239076362373L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239076362373L
This table gives cross-reference parts and alternative options found for 239076362373L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239076362373L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FV2372 | Fixed Resistor, Metal Glaze/thick Film, 1W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 239076362373L vs FCF25FV2372 |
RMF25FE2372 | Fixed Resistor, Metal Glaze/thick Film, 1W, 23700ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | 239076362373L vs RMF25FE2372 |
RK73HW3ATTE2372F | Fixed Resistor, Metal Glaze/thick Film, 1W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 239076362373L vs RK73HW3ATTE2372F |
WCR2512LF-2372-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | 239076362373L vs WCR2512LF-2372-F-E-LT |
25121WF2372B2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 239076362373L vs 25121WF2372B2E |
RK73H3ATTE2372F | Fixed Resistor, Metal Glaze/thick Film, 1W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 239076362373L vs RK73H3ATTE2372F |
RCS6432F2372CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | 239076362373L vs RCS6432F2372CS |
25121WF2372T1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 239076362373L vs 25121WF2372T1 |
25121WF2372B3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 239076362373L vs 25121WF2372B3 |
BCTS002512-2372FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | 239076362373L vs BCTS002512-2372FTE |