239076168455L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of 239076168455L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 239076168455L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239076168455L by YAGEO Corporation

239076168455L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
8450000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. 239076168455L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for 239076168455L

This table gives cross-reference parts and alternative options found for 239076168455L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239076168455L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AF2010FK-078M45L Fixed Resistor, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation 239076168455L vs AF2010FK-078M45L
CRG2010F8M45 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 TE Connectivity 239076168455L vs CRG2010F8M45
232276168455L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT YAGEO Corporation 239076168455L vs 232276168455L
BCTS002010-8454FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Chilisin Electronics Corp 239076168455L vs BCTS002010-8454FTE
AC2010FK-078M45L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation 239076168455L vs AC2010FK-078M45L
RC2010FK-078M45 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT YAGEO Corporation 239076168455L vs RC2010FK-078M45
RMCF2010FT8M45 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8450000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc 239076168455L vs RMCF2010FT8M45
HQ1007F8454TEE Fixed Resistor, 0.75W, 8450000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 239076168455L vs HQ1007F8454TEE
HQ1007F8454TCE Fixed Resistor, 0.75W, 8450000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd 239076168455L vs HQ1007F8454TCE
RM20F8454CT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8450000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Cal-Chip Electronics 239076168455L vs RM20F8454CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239076168455L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239076168455L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 239076168455L would you like to use for your alert(s)?
  • Please alert me when 239076168455L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239076168455L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239076168455L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239076168455L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239076168455L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239076168455L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: