Part Details for 239076167154L by YAGEO Corporation
Overview of 239076167154L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239076167154L
239076167154L CAD Models
239076167154L Part Data Attributes
|
239076167154L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239076167154L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 715000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239076167154L
This table gives cross-reference parts and alternative options found for 239076167154L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239076167154L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/2K7153FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | 239076167154L vs RMC1/2K7153FTE |
CR-0AFLF--715K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | 239076167154L vs CR-0AFLF--715K |
201007F7153B4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 239076167154L vs 201007F7153B4 |
RMC1/2K7153FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | 239076167154L vs RMC1/2K7153FB |
RMF20FE7153 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 715000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | 239076167154L vs RMF20FE7153 |
201007F7153C2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 239076167154L vs 201007F7153C2 |
MC2010P-7153-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 239076167154L vs MC2010P-7153-FT101 |
MC2010L6F7153SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | 239076167154L vs MC2010L6F7153SE |
MC2010P-7153-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 239076167154L vs MC2010P-7153-FB101Q |
201007F7153C2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 239076167154L vs 201007F7153C2E |