239076166202L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of 239076166202L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 239076166202L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239076166202L by YAGEO Corporation

239076166202L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
6200 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. 239076166202L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for 239076166202L

This table gives cross-reference parts and alternative options found for 239076166202L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239076166202L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2010FK-076K2L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation 239076166202L vs RC2010FK-076K2L
RS10K622FCG Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd 239076166202L vs RS10K622FCG
RK73HW2HRTBK6201F RES,SMT,THICK FILM,6.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation 239076166202L vs RK73HW2HRTBK6201F
WR20X6201FQL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation 239076166202L vs WR20X6201FQL
ERJS1DF6201U Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Panasonic Electronic Components 239076166202L vs ERJS1DF6201U
RMC50K622FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc 239076166202L vs RMC50K622FTE
NMCR2010FT6K20 RES,SMT,THICK FILM,6.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE SEI Stackpole Electronics Inc 239076166202L vs NMCR2010FT6K20
RK73HW2HLTED6201F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc 239076166202L vs RK73HW2HLTED6201F
RS10K622FBG Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd 239076166202L vs RS10K622FBG
RK73H2HLBK6201F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc 239076166202L vs RK73H2HLBK6201F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239076166202L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239076166202L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 239076166202L would you like to use for your alert(s)?
  • Please alert me when 239076166202L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239076166202L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239076166202L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239076166202L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239076166202L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239076166202L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: