Part Details for 239075254999L by YAGEO Corporation
Overview of 239075254999L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239075254999L
239075254999L CAD Models
239075254999L Part Data Attributes
|
239075254999L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239075254999L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for 239075254999L
This table gives cross-reference parts and alternative options found for 239075254999L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239075254999L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12103A49R9CDPFT | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1210, | YAGEO Corporation | 239075254999L vs 9T12103A49R9CDPFT |
239073254999L | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1210, | YAGEO Corporation | 239075254999L vs 239073254999L |
RT1210CRC0749R9L | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239075254999L vs RT1210CRC0749R9L |
9T12103A49R9CDPF3 | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1210, | YAGEO Corporation | 239075254999L vs 9T12103A49R9CDPF3 |
239071254999L | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1210, | YAGEO Corporation | 239075254999L vs 239071254999L |
RT1210CRC1349R9 | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1210 | YAGEO Corporation | 239075254999L vs RT1210CRC1349R9 |
RT1210CRC1349R9L | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239075254999L vs RT1210CRC1349R9L |
9T12103A49R9CDPF4 | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1210, | YAGEO Corporation | 239075254999L vs 9T12103A49R9CDPF4 |