Part Details for 239075131721L by YAGEO Corporation
Overview of 239075131721L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239075131721L
239075131721L CAD Models
239075131721L Part Data Attributes
|
239075131721L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239075131721L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 172ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 172 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for 239075131721L
This table gives cross-reference parts and alternative options found for 239075131721L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239075131721L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206WRC07172RL | Fixed Resistor, Thin Film, 0.25W, 172ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239075131721L vs RT1206WRC07172RL |
239071141721L | Fixed Resistor, Thin Film, 0.25W, 172ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239075131721L vs 239071141721L |
CMF1206172R+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.25W, 172ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | 239075131721L vs CMF1206172R+-0.05%TCR15 |
RT1206BRC10172RL | Fixed Resistor, Thin Film, 0.25W, 172ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239075131721L vs RT1206BRC10172RL |
9T12063A1720WDPF3 | Fixed Resistor, Thin Film, 0.25W, 172ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239075131721L vs 9T12063A1720WDPF3 |
9T12063A1720BDPFT | Fixed Resistor, Thin Film, 0.25W, 172ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239075131721L vs 9T12063A1720BDPFT |
239073141721L | Fixed Resistor, Thin Film, 0.25W, 172ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239075131721L vs 239073141721L |
CMF1206172OHMS0.05%15PPMBULK | Fixed Resistor, Thin Film, 0.25W, 172ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | 239075131721L vs CMF1206172OHMS0.05%15PPMBULK |
239075141721L | Fixed Resistor, Thin Film, 0.25W, 172ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239075131721L vs 239075141721L |
RT1206BRC13172RL | Fixed Resistor, Thin Film, 0.25W, 172ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | 239075131721L vs RT1206BRC13172RL |