Part Details for 239074751873L by YAGEO Corporation
Overview of 239074751873L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239074751873L
239074751873L CAD Models
239074751873L Part Data Attributes
|
239074751873L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239074751873L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 18700ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for 239074751873L
This table gives cross-reference parts and alternative options found for 239074751873L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239074751873L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX021872CCH3 | Fixed Resistor, Thin Film, 0.0625W, 18700ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | 239074751873L vs RTX021872CCH3 |
RTX021872CCTH | Fixed Resistor, Thin Film, 0.0625W, 18700ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | 239074751873L vs RTX021872CCTH |
AR02CBNY1872 | Fixed Resistor, Thin Film, 0.0625W, 18700ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239074751873L vs AR02CBNY1872 |
AR02CTNX1872 | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239074751873L vs AR02CTNX1872 |
NTR04C1872NTR1KF | Fixed Resistor, Thin Film, 0.063W, 18700ohm, 25V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | NIC Components Corp | 239074751873L vs NTR04C1872NTR1KF |
RTAN0402CKS18K7 | Fixed Resistor, Thin Film, 0.063W, 18700ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | 239074751873L vs RTAN0402CKS18K7 |
RT0402CRC1318K7L | Fixed Resistor, Thin Film, 0.0625W, 18700ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239074751873L vs RT0402CRC1318K7L |
NTR04C1872NTRF | Fixed Resistor, Thin Film, 0.063W, 18700ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | 239074751873L vs NTR04C1872NTRF |
AR02CTNY1872 | Fixed Resistor, Thin Film, 0.0625W, 18700ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239074751873L vs AR02CTNY1872 |
CMP040218K70.25%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | 239074751873L vs CMP040218K70.25%15PPM/KNP20 |