Part Details for 239074741301L by YAGEO Corporation
Overview of 239074741301L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239074741301L
239074741301L CAD Models
239074741301L Part Data Attributes
|
239074741301L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239074741301L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for 239074741301L
This table gives cross-reference parts and alternative options found for 239074741301L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239074741301L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04A1300NTRF | Fixed Resistor, Thin Film, 0.063W, 130ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | 239074741301L vs NTR04A1300NTRF |
NTR04B1300NTRF | Fixed Resistor, Thin Film, 0.063W, 130ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | 239074741301L vs NTR04B1300NTRF |
AR02BBNY1300 | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 25V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239074741301L vs AR02BBNY1300 |
AMF0402130R0.1%15PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 130ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | 239074741301L vs AMF0402130R0.1%15PPM/KNS |
AR02ABNX1300 | Fixed Resistor, Thin Film, 0.1W, 130ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239074741301L vs AR02ABNX1300 |
WF04F1300AALQ | Fixed Resistor, Thin Film, 0.1W, 130ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 239074741301L vs WF04F1300AALQ |
RT0402WRC13130RL | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 239074741301L vs RT0402WRC13130RL |
AR02ATNX1300 | Fixed Resistor, Thin Film, 0.1W, 130ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239074741301L vs AR02ATNX1300 |
AR02ABNY1300 | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 239074741301L vs AR02ABNY1300 |
239070741301L | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | 239074741301L vs 239070741301L |