Part Details for 239074452842L by YAGEO Corporation
Overview of 239074452842L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239074452842L
239074452842L CAD Models
239074452842L Part Data Attributes
|
239074452842L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239074452842L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 2840ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2840 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for 239074452842L
This table gives cross-reference parts and alternative options found for 239074452842L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239074452842L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A2841CDPF3 | Fixed Resistor, Thin Film, 0.1W, 2840ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 239074452842L vs 9T06031A2841CDPF3 |
RTF162841C15PPM | Fixed Resistor, Thin Film, 0.1W, 2840ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Dubilier | 239074452842L vs RTF162841C15PPM |
239070452842L | Fixed Resistor, Thin Film, 0.1W, 2840ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 239074452842L vs 239070452842L |
9T06031A2841CDPFT | Fixed Resistor, Thin Film, 0.1W, 2840ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 239074452842L vs 9T06031A2841CDPFT |
RT0603CRC102K84L | Fixed Resistor, Thin Film, 0.1W, 2840ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | 239074452842L vs RT0603CRC102K84L |
CMF06032K84+-0.25%TCR15 | Fixed Resistor, Thin Film, 0.065W, 2840ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239074452842L vs CMF06032K84+-0.25%TCR15 |