Part Details for 239074144371L by YAGEO Corporation
Overview of 239074144371L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239074144371L
239074144371L CAD Models
239074144371L Part Data Attributes
|
239074144371L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239074144371L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 437ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 437 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for 239074144371L
This table gives cross-reference parts and alternative options found for 239074144371L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239074144371L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805BRC13437RL | Fixed Resistor, Thin Film, 0.125W, 437ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | 239074144371L vs RT0805BRC13437RL |
MCU0805MF4370BP1 | Fixed Resistor, Thin Film, 0.125W, 437ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239074144371L vs MCU0805MF4370BP1 |
TNPW-08054370.1%T-10R52 | Fixed Resistor, Thin Film, 0.125W, 437ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239074144371L vs TNPW-08054370.1%T-10R52 |
TNPW0805437RBXTA0H | Fixed Resistor, Thin Film, 0.125W, 437ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 239074144371L vs TNPW0805437RBXTA0H |
RT0805WRC07437RL | Fixed Resistor, Thin Film, 0.125W, 437ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | 239074144371L vs RT0805WRC07437RL |
RT0805WRC13437R | Fixed Resistor, Thin Film, 0.125W, 437ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805 | YAGEO Corporation | 239074144371L vs RT0805WRC13437R |
239070134371L | Fixed Resistor, Thin Film, 0.125W, 437ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | 239074144371L vs 239070134371L |
RT0805WRC10437RL | Fixed Resistor, Thin Film, 0.125W, 437ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | 239074144371L vs RT0805WRC10437RL |
RT0805BRC10437RL | Fixed Resistor, Thin Film, 0.125W, 437ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | YAGEO Corporation | 239074144371L vs RT0805BRC10437RL |
RT0805BRC07437R | Fixed Resistor, Thin Film, 0.125W, 437ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805 | YAGEO Corporation | 239074144371L vs RT0805BRC07437R |