239073559091L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of 239073559091L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 239073559091L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 239073559091L by YAGEO Corporation

239073559091L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
909 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. 239073559091L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 239073559091L

This table gives cross-reference parts and alternative options found for 239073559091L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239073559091L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC1210FR-13909RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation 239073559091L vs AC1210FR-13909RL
MR10X9090FBL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation 239073559091L vs MR10X9090FBL
CR1210-2W-9090FT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT VENKEL LTD 239073559091L vs CR1210-2W-9090FT
RC1210FR-07909RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation 239073559091L vs RC1210FR-07909RL
RK73H2ERTTE9090F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc 239073559091L vs RK73H2ERTTE9090F
CR-10FPA--909R Fixed Resistor, Metal Glaze/thick Film, 0.5W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp 239073559091L vs CR-10FPA--909R
CRGCQ1210F909R Fixed Resistor, Metal Glaze/thick Film, 0.5W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 TE Connectivity 239073559091L vs CRGCQ1210F909R
PWR14F9090TEU Fixed Resistor, 0.5W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics 239073559091L vs PWR14F9090TEU
SR1210FR-13909RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation 239073559091L vs SR1210FR-13909RL
CR1210-2W-9090FSNT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 909ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD 239073559091L vs CR1210-2W-9090FSNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 239073559091L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 239073559091L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 239073559091L would you like to use for your alert(s)?
  • Please alert me when 239073559091L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 239073559091L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 239073559091L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 239073559091L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 239073559091L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 239073559091L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: