Part Details for 239073553409L by YAGEO Corporation
Overview of 239073553409L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239073553409L
239073553409L CAD Models
239073553409L Part Data Attributes
|
239073553409L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239073553409L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239073553409L
This table gives cross-reference parts and alternative options found for 239073553409L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239073553409L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTE34R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 239073553409L vs RK73H2ELTE34R0F |
AC1210FR-0734RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239073553409L vs AC1210FR-0734RL |
RMF13FT34R0 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 34ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | 239073553409L vs RMF13FT34R0 |
CRB32TR34R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | 239073553409L vs CRB32TR34R0F |
CR1/434R0FV | Fixed Resistor, 0.25W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | 239073553409L vs CR1/434R0FV |
CLF121034R1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | 239073553409L vs CLF121034R1%100PPM/KKB8 |
CLF121034R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | 239073553409L vs CLF121034R1%100PPM/KNB4 |
RMSW35K34R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | 239073553409L vs RMSW35K34R0FB |
RTT1234R0FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | 239073553409L vs RTT1234R0FP3 |
ERJS14F34R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | 239073553409L vs ERJS14F34R0U |